TRU COMPONENTS 1585984 Cermet Resistor 3.3KΩ SMD 1206 0.25 W 5% Tape Cut

MPN
1585984
EAN-13
2050004949698
Order Code
18-1533
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1400+ £0.0029
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,310 in stock

TruComponents 1585984, TC-1206S4J0332T5E203, is a cermet resistor designed for surface-mount technology. This 3.3 kO resistor comes in a standard 1206 package, suitable for compact PCBs where space efficiency is crucial. It supports a power rating of 0.25 watts and offers a tolerance of 5%, along with a temperature coefficient of 100 ppm/°C, ensuring stable performance under varying thermal conditions. Engineers commonly utilise this resistor in applications requiring precision control of electrical current, such as in signal processing, telecommunications, and consumer electronics. The product is provided in tape cut form, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 3.3kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot