TRU COMPONENTS 1585983 Cermet Resistor 1.5KΩ SMD 1206 0.25 W 5% 100PPM °C

MPN
1585983
EAN-13
2050004949681
Order Code
18-1529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1350+ £0.0030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,342 in stock

TruComponents 1585983 is a precision cermet resistor designed for surface-mount technology applications, identified by its SMD 1206 package. This component, with a resistance of 1.5 kO, is capable of dissipating up to 0.25 W of power while maintaining a tolerance of 5%. Notably, it features a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying thermal conditions. Such resistors are commonly employed in circuit applications where stability and precision are crucial, such as in instrumentation and signal processing equipment. The resistor is supplied in a tape-cut format, facilitating automated assembly processes in manufacturing environments.
Type SMD
Resistance 1.5kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot