TRU COMPONENTS 1585982 Cermet Resistor 10 M SMD 1206 0.25 W 5% 100PPM °C

TRU COMPONENTS 1585982 Cermet Resistor 10 M SMD 1206 0.25 W 5% 100PPM °C

MPN
1585982
EAN-13
2050004949674
Order Code
18-1528
Country of Origin
China
View Full Product Range (21)

Discontinued


TruComponents 1585982 cermet resistor, model TC-1206S4J0106T5E203, is a surface-mount device (SMD) resistor designed in a 1206 package. This resistor offers a resistance value of 10 MO with a power rating of 0.25 watts and a tolerance of 5%, making it suitable for high-precision applications. Its temperature coefficient of resistance is rated at 100 ppm/°C, ensuring reliable performance across a broad temperature range. Common applications for this component include electronic circuits in telecommunications, instrumentation, and automotive systems where high resistance and stability are required. The resistor is provided in tape-cut format, facilitating ease of assembly during automated manufacturing processes.
Type SMD
Resistance 10mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot