TRU COMPONENTS 1585981 Cermet Resistor 6.8 M SMD 1206 0.25W 5% 100PPM °C 1Pc

TRU COMPONENTS 1585981 Cermet Resistor 6.8 M SMD 1206 0.25W 5% 100PPM °C 1Pc

MPN
1585981
EAN-13
2050004949667
Order Code
18-1527
Country of Origin
China

Discontinued


TruComponents 1585981 is a cermet resistor, specifically designed as a 6.8 MO surface-mount device (SMD) in the 1206 package format. This resistor is rated for a power handling capacity of 0.25 watts and features a tolerance of 5%, making it suitable for applications where precise resistance values are required. Its temperature coefficient of 100 ppm/°C enhances its stability across varying temperatures, making it ideal for use in precision circuits. Typically employed in high-frequency applications, these resistors are often found in communication devices and advanced control systems due to their reliable performance and compact design. Supplied in tape cut form, this product ensures ease of use in automated assembly processes.
Type SMD
Resistance 6.8mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot