TRU COMPONENTS 1585979 Resistors 220KΩ SMD 1206 0.25 W 5% 100 PPM °C 1Pc

TRU COMPONENTS 1585979 Resistors 220KΩ SMD 1206 0.25 W 5% 100 PPM °C 1Pc

MPN
1585979
EAN-13
2050004949643
Order Code
18-1524
Country of Origin
China

Discontinued


TruComponents 1585979 features a high-precision cermet resistor designed for surface-mount applications. This 220 kO resistor, part of the 1206 package type, offers a power rating of 0.25 watts and maintains its stability within a tolerance of 5%, underscored by its low thermal coefficient of 100 ppm/°C. Particularly suitable for precision circuits, it serves a crucial role in electronic circuits requiring consistent performance across varying temperatures, such as signal processing or analogue applications. The resistor is supplied in a tape-cut format, ensuring ease of integration into automated assembly processes. Its design adheres to the standards necessary for reliable deployment in both consumer electronics and industrial systems.
Type SMD
Resistance 220kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot