TRU COMPONENTS 1585978 Cermet Resistor 200KΩ 1206 SMD 0.25W 5% Tape Cut

TRU COMPONENTS 1585978 Cermet Resistor 200KΩ 1206 SMD 0.25W 5% Tape Cut

MPN
1585978
EAN-13
2050004949636
Order Code
18-1523
Country of Origin
China

Discontinued


TruComponents 1585978 is a cermet resistor constructed in an SMD package with dimensions conforming to the 1206 standard. It features a resistance value of 200 kO with a tolerance of 5%, capable of handling a power rating of 0.25 W. This resistor exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where stable resistance over varying temperatures is critical. Engineers commonly use this type of resistor in surface-mount technology designs for electronic circuits requiring precision and reliability, such as in telecommunications, medical devices, and consumer electronics. Delivered in tape cut form, it is designed to meet the needs of automated placement equipment in high-volume manufacturing environments.
Type SMD
Resistance 200kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot