TRU COMPONENTS 1585976 SMD Cermet Resistor 130KΩ 1206 0.25W 5% 100PPM °C

TRU COMPONENTS 1585976 SMD Cermet Resistor 130KΩ 1206 0.25W 5% 100PPM °C

MPN
1585976
EAN-13
2050004949612
Order Code
18-1522

Discontinued


TruComponents 1585976 offers a cermet resistor with a resistance value of 130 kO, housed in a standard 1206 surface-mount package. Designed for precision applications, this resistor can handle a power rating of 0.25 watts and maintains accuracy within a tolerance of 5 per cent. It exhibits a temperature coefficient of resistance of 100 parts per million per degree Celsius, making it suitable for circuits where temperature stability is crucial. The resistor is well-suited for use in various electronic devices, including signal processing and analogue circuits, where consistent performance is required. Its availability in tape-cut form facilitates ease of assembly in automated systems.
Type SMD
Resistance 130kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot