TRU COMPONENTS 1585973 Cermet Resistor 47KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585973 Cermet Resistor 47KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585973
EAN-13
2050004949582
Order Code
18-1521
Country of Origin
China

Discontinued


TruComponents 1585973, identified as TC-1206S4J0473T5E203, is a cermet resistor designed for surface mounting with an industry-standard 1206 package size. It offers a resistance value of 47 kO with a power rating of 0.25 W and maintains a tolerance of 5%, ensuring reliability and precision in various electronic applications. The resistor exhibits a temperature coefficient of 100 ppm/°C, making it suitable for circuits where thermal stability is crucial. Its compact SMD format facilitates efficient board layout in modern high-density designs, commonly utilised in telecommunications, industrial instrumentation, and automotive electronics. The component is provided in tape cut form, aligning with industry preferences for efficient automated assembly processes.
Type SMD
Resistance 47kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot