TRU COMPONENTS 1585972 Cermet Resistor 4.7KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585972 Cermet Resistor 4.7KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585972
EAN-13
2050004949575
Order Code
18-1520
Country of Origin
China
View Full Product Range (109)

Discontinued


TruComponents 1585972, a highly reliable cermet resistor, provides a resistance value of 4.7 kO in a Surface-Mount Device (SMD) 1206 package. This component supports a power rating of 0.25 W and demonstrates a tolerance of 5%, making it suitable for precision circuits. Its temperature coefficient of 100 ppm/°C ensures stability across varying thermal conditions. The resistor is ideal for applications in electronic circuits where space constraints and thermal management are critical, such as in telecommunications, consumer electronics, and industrial equipment. The part is supplied in tape cut format, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 4.7kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot