TRU COMPONENTS 1585971 Cermet Resistor 3 M SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585971 Cermet Resistor 3 M SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585971
EAN-13
2050004949568
Order Code
18-1519
Country of Origin
China
View Full Product Range (109)

Discontinued


TruComponents 1585971 cermet resistor, is designed as a 1206 surface-mount device (SMD) with precise specifications to meet demanding electronic requirements. This resistor has a resistance value of 3 megohms and can handle a power rating of 0.25 watts, with a tolerance of 5% and a temperature coefficient of 100 ppm/°C. The resistor's robust construction and stability make it suitable for high-performance applications such as precision measurements, signal processing circuits, and various electronic control systems. The 1585971 model is supplied in a tape cut format, facilitating ease of installation on printed circuit boards for both prototyping and production purposes.
Type SMD
Resistance 3mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot