TRU COMPONENTS 1585970 Cermet Resistor 1 M SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585970
EAN-13
2050004949551
Order Code
18-1518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1300+ £0.0031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,876 in stock

TruComponents 1585970 is a cermet resistor designed as a Surface-Mount Device (SMD) in the 1206 package format. This component offers a resistance value of 1 megaohm and can handle a power rating of 0.25 watts with a tolerance of 5%. It is engineered with a temperature coefficient of 100 parts per million per degree Celsius, ensuring reliability in thermal variability. The resistor's structure makes it well-suited for applications requiring precision and stability, such as in signal processing circuits, measurement systems, and electronic instrumentation. With its durable cermet material and compact size, it fits efficiently on printed circuit boards, supporting dense assemblies without sacrificing performance.
Type SMD
Resistance 1mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot