TRU COMPONENTS 1585967 Cermet Resistor 2.2KΩ SMD 1206 0.25 W 5% Tape Cut

TRU COMPONENTS 1585967 Cermet Resistor 2.2KΩ SMD 1206 0.25 W 5% Tape Cut

MPN
1585967
EAN-13
2050004949520
Order Code
18-1516
Country of Origin
China

Discontinued


TruComponents 1585967 cermet resistor provides reliable performance for various electronic applications. This surface-mount device (SMD) resistor is constructed in a 1206 package size, offering a resistance of 2.2 kiloohms with a tolerance of 5%. Rated for a power capacity of 0.25 watts, it ensures stable operation under a temperature coefficient of 100 ppm/°C, making it suitable for precision circuitry where temperature-induced drift must be minimalised. Engineers often employ this component in circuits for filtering, voltage division, and signal attenuation due to its durability and compact size. Packaged in tape cut format, it is convenient for automated circuit board assembly processes.
Type SMD
Resistance 2.2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot