TRU COMPONENTS 1585966 Cermet Resistor 510KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585966 Cermet Resistor 510KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585966
EAN-13
2050004949513
Order Code
18-1515

Discontinued


TruComponents 1585966 is a Cermet resistor designed for surface mount applications, conforming to the 1206 SMD package size. It delivers a resistance value of 510 kO with a power rating of 0.25 watts and a tolerance of 5%. The resistor exhibits a temperature coefficient of 100 ppm/°C, making it a reliable choice for circuits where temperature stability is critical. Its robust construction makes it suitable for high-performance applications in consumer electronics, telecommunications equipment, and industrial instrumentation. The resistor is supplied in tape cut format, facilitating easy integration into automated assembly lines.
Type SMD
Resistance 510kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot