TRU COMPONENTS 1585961 Cermet Resistor 68Ω SMD 1206 0.25W 5% Tape Cut

TRU COMPONENTS 1585961 Cermet Resistor 68Ω SMD 1206 0.25W 5% Tape Cut

MPN
1585961
EAN-13
2050004949469
Order Code
18-1512
Country of Origin
China

Discontinued


TruComponents 1585961 is a cermet resistor designated as TC-1206S4J0680T5E203, offering a resistance of 68 ohms with a five percent tolerance. It is packaged in a 1206 surface-mount device (SMD) format, capable of handling a power rating of 0.25 watts. The resistor exhibits a temperature coefficient of 200 parts per million per degree Celsius, making it a reliable component for precision applications. It is particularly suited for use in electronic circuits where space optimisation is crucial, such as in consumer electronics, telecommunications, and automotive systems. The component is supplied in a tape-cut format, ideal for automated assembly environments.
Type SMD
Resistance 68Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot