TRU COMPONENTS 1585960 Cermet Resistor 62Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585960 Cermet Resistor 62Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585960
EAN-13
2050004949452
Order Code
18-1511
Country of Origin
China

Discontinued


TruComponents 1585960 is a cermet resistor identified as the TC-1206S4J0620T5E203 model, specifically designed in a 1206 surface-mount device (SMD) package. This resistor offers a resistance value of 62 ohms with a tolerance of 5% and a power rating of 0.25 watts, making it a reliable choice for moderate power dissipation applications. It features a temperature coefficient of 200 ppm/°C, which ensures stable performance in varying temperature conditions. The 1206 SMD format makes it suitable for automated placement on printed circuit boards (PCBs), and its cermet construction provides enhanced stability and reliability. Engineers often utilise this component in precision circuits, filtering applications, and as part of feedback control systems where consistent performance across different temperatures is essential.
Type SMD
Resistance 62Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot