TRU COMPONENTS 1585956 Cermet Resistor 39KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585956 Cermet Resistor 39KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585956
EAN-13
2050004949414
Order Code
18-1507
Country of Origin
China

Discontinued


TruComponents 1585956 is a precision cermet resistor designed for surface-mount applications, featuring a resistance value of 39 kO with a tolerance of 5%. This component, identified as a 1206 package in the SMD configuration, offers robust performance with a power rating of 0.25 watts and a temperature coefficient of 100 ppm/°C. Engineered to deliver stable electrical characteristics, this resistor is well-suited for high-density electronic circuits where space savings and reliability are critical. Commonly employed in signal processing, communication equipment, and precision instrumentation, the TruComponents 1585956 ensures consistent performance in environments that demand stringent resistance values. Its packaging as tape cut makes it convenient for automated and manual assembly processes.
Type SMD
Resistance 39kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot