TRU COMPONENTS 1585955 Cermet Resistor 33KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585955
EAN-13
2050004949407
Order Code
18-1506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1450+ £0.0028
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,774 in stock

TruComponents 1585955, also known as the TC-1206S4J0333T5E203, is a precision-engineered cermet resistor with a resistance of 33 kO, designed for surface-mount applications in a 1206 package. With a power rating of 0.25 watts and a tolerance of 5 percent, this resistor demonstrates reliable performance in circuits requiring precise resistance control. Its temperature coefficient of 100 ppm/°C ensures stability under varying thermal conditions, making it suitable for use in high-accuracy analogue circuits, signal processing applications, and other environments where temperature fluctuations are a concern. This component is conveniently supplied in tape cut format for easy handling and integration into automated assembly processes. The use of SMD technology supports the creation of compact and efficient circuit designs suitable for modern electronic devices.
Type SMD
Resistance 33kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot