TRU COMPONENTS 1585953 Cermet Resistor 22KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585953 Cermet Resistor 22KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585953
EAN-13
2050004949384
Order Code
18-1503
Country of Origin
China

Discontinued


TruComponents 1585953 is a precision-engineered cermet resistor characterised by a resistance value of 22 kO with a surface-mount design in the 1206 package size. It is designed for applications requiring robust performance, offering a power rating of 0.25 W and a tolerance of 5%, making it suitable for circuits where resistance accuracy is moderately critical. The resistor boasts a temperature coefficient of 100 ppm/°C, ensuring reliable operation across varying temperatures, which is essential in maintaining consistent performance in thermal-varying environments. These specifications make it ideal for use in electronic devices requiring stable and precise resistance values, such as in communication equipment, automotive electronics, and industrial control systems. The product is delivered as a single piece, tape cut, which is convenient for prototype developments and small-scale production.
Type SMD
Resistance 22kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot