TRU COMPONENTS 1585947 Resistor 1.6KΩ SMD 1206 0.25 W 5% 100 PPM °C 1Pc Tape

TRU COMPONENTS 1585947 Resistor 1.6KΩ SMD 1206 0.25 W 5% 100 PPM °C 1Pc Tape

MPN
1585947
EAN-13
2050004949322
Order Code
18-1500

Discontinued


TruComponents 1585947 is a surface-mount device (SMD) resistor with a resistance of 1.6 kO, designed in a 1206 package. This component, also known by its alternate description TC-1206S4J0162T5E203, features cermet construction, providing stability and reliability in electronic circuits with a power rating of 0.25 watts and a tolerance of 5%. It exhibits a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for applications requiring precise resistance values under varying temperature conditions. Commonly used in telecommunications, consumer electronics, and industrial control systems, this resistor is delivered in a tape format, facilitating automated placement during assembly. The product’s design and specifications make it ideal for integration in compact and high-density electronic designs where space is limited, and efficient heat dissipation is crucial.
Type SMD
Resistance 1.6kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot