TRU COMPONENTS 1585945 Cermet Resistor 680Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585945 Cermet Resistor 680Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585945
EAN-13
2050004949308
Order Code
18-1477
Country of Origin
China

Discontinued


TruComponents 1585945 is a high-precision cermet resistor specifically designed for surface mount applications, identified by its SMD 1206 package dimensions. This component offers a nominal resistance of 680 ohms with a power rating of 0.25 watts, ensuring efficient performance in a variety of circuits. It features a tolerance of 5 per cent and a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for environments that require stable resistance across varying temperatures. Engineers commonly use this cermet resistor in applications requiring reliability and precision, such as in telecommunications equipment, automotive electronics, and industrial control systems. Its tape cut format facilitates easy integration into automated assembly processes, enhancing manufacturing efficiency.
Type SMD
Resistance 680Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot