TRU COMPONENTS 1585943 Cermet Resistor 510Ω 1206 SMD 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585943 Cermet Resistor 510Ω 1206 SMD 0.25 W 5% 100 PPM °C

MPN
1585943
EAN-13
2050004949285
Order Code
18-1457
Country of Origin
China

Discontinued


TruComponents 1585943 is a robust cermet resistor designed for precise electrical applications. This resistor has a resistance value of 510 ohms and is encased in a 1206 surface-mount device (SMD) package, with a power rating of 0.25 watts and a tolerance of 5 per cent. The device exhibits a temperature coefficient of resistance (TCR) of 100 parts per million per degree Celsius, ensuring stable performance across a range of temperatures. These characteristics make it well-suited for use in electronic circuits where precision and reliability are critical, such as in telecommunications, automotive control systems, and consumer electronics. Its compact SMD format is ideal for densely packed printed circuit boards (PCBs), enabling efficient space utilisation in modern electronic designs.
Type SMD
Resistance 510Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (3)


Trustpilot