TRU COMPONENTS 1585941 Cermet Resistor 150Ω SMD 1206 0.25 W 5% 100PPM °C

MPN
1585941
EAN-13
2050004949261
Order Code
18-1453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1300+ £0.0031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,623 in stock

TruComponents 1585941 is a precision cermet resistor known for its robust design and reliability, ideal for high-performance electronic applications. This SMD resistor utilises a 1206 footprint, suitable for automated assembly processes, and offers a resistance value of 150 ohms with a tolerance of 5%, ensuring dependable performance in circuits requiring precise current handling. With a power rating of 0.25 watts and a temperature coefficient of 100 ppm/°C, it is well-suited for environments where thermal stability is crucial. Engineers often employ this resistor in telecommunications, medical devices, and industrial controls, where maintaining accurate resistance under varying conditions is essential. Delivered in a tape cut format, it is convenient for both proto-typing and full-scale production runs.
Type SMD
Resistance 150Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot