TRU COMPONENTS 1585932 Cermet Resistor 7.5Ω SMD 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1585932 Cermet Resistor 7.5Ω SMD 1206 0.25 W 5% 400 PPM °C

MPN
1585932
EAN-13
2050004949179
Order Code
18-1436
Country of Origin
China

Discontinued


TruComponents 1585932 is a precision-engineered cermet resistor with a resistance of 7.5 ohms, designed for surface mounting in a 1206 package. It offers a power rating of 0.25 watts with a tolerance of 5%, and exhibits a temperature coefficient of 400 ppm/°C, making it suitable for applications where stability over temperature variations is crucial. This component is ideal for integrating into high-density circuit designs due to its compact size and efficient power handling, frequently utilised in consumer electronics, automotive systems, and telecommunications where precision and reliability are essential. The resistor is supplied in a tape-cut format, facilitating ease of use in automatic placement machinery for efficient production processes.
Type SMD
Resistance 7.5Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot