TRU COMPONENTS 1585930 Resistor 330Ω SMD 1206 0.25 W 5% 100 PPM °C Tape Cut

MPN
1585930
EAN-13
2050004949155
Order Code
18-1435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1550+ £0.0026
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

TruComponents 1585930 is a surface-mounted device (SMD) resistor designed for precise circuit applications, characterised by a resistance of 330 ohms, packaged in a 1206 format. This cermet resistor can handle a power rating of 0.25 watts with a tolerance of 5%, ensuring reliable performance under a range of conditions. It exhibits a low temperature coefficient of resistance (TCR) of 100 ppm per degree Celsius, which makes it suitable for applications where thermal stability is essential. Typically found in precision electronics, this resistor is often employed in signal processing, power management, and control systems, where consistency and durability are paramount. Available in tape cut form, the component is ideal for automated placement in high-volume manufacturing environments, enhancing efficiency and accuracy in electronic assembly.
Type SMD
Resistance 330Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot