TRU COMPONENTS 1585929 Cermet Resistor 270Ω 1206 SMD 0.25 W 5% 100PPM °C

TRU COMPONENTS 1585929 Cermet Resistor 270Ω 1206 SMD 0.25 W 5% 100PPM °C

MPN
1585929
EAN-13
2050004949148
Order Code
18-1434
Country of Origin
China

Discontinued


TruComponents 1585929 is a precision cermet resistor with a resistance value of 270 ohms, designed for surface mounting in 1206 SMD configurations. This component supports a power rating of 0.25 watts and maintains a tolerance of 5%, with a temperature coefficient of 100 ppm/°C, ensuring reliable performance under varying thermal conditions. The cermet resistor is well-suited for use in precision electronic circuits where space constraints necessitate surface mount devices and where stable resistance over temperature changes is essential. Common applications include use in signal processing circuits, data conversion hardware, and other high-precision analogue electronic systems. The component is available in tape cut format for easy integration into automated assembly lines.
Type SMD
Resistance 270Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (4)


Trustpilot