TRU COMPONENTS 1585927 Cermet Resistor 33Ω SMD 1206 0.25 W 5% Tape Cut

TRU COMPONENTS 1585927 Cermet Resistor 33Ω SMD 1206 0.25 W 5% Tape Cut

MPN
1585927
EAN-13
2050004949124
Order Code
18-1432
Country of Origin
China

Discontinued


TruComponents 1585927 offers a robust cermet resistor designed for surface-mount applications. This 1206 SMD resistor, catalogued under the part number TC-1206S4J0330T5E203, features a resistance of 33 ohms with a power rating of 0.25 watts and a tolerance of 5 percent. The resistor is crafted to maintain stable performance over temperature variations, with a temperature coefficient of 200 ppm/°C. These resistors are ideal for use in precision circuits, current sensing, and signal conditioning, where compact size and reliable thermal stability are crucial. Supplied in an efficient tape cut format, this component aligns with industry standards for automated assembly processes.
Type SMD
Resistance 33Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot