TRU COMPONENTS 1585926 Resistor 30Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585926 Resistor 30Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585926
EAN-13
2050004949117
Order Code
18-1429
Country of Origin
China

Discontinued


TruComponents 1585926 is a precision SMD resistor that features a resistance of 30 ohms and is housed in a compact 1206 package. Designed for surface mounting, this resistor boasts a power rating of 0.25 watts and a tolerance of 5%, making it suitable for a variety of precision applications. The device is constructed using cermet materials and exhibits a temperature coefficient of 200 ppm/°C, ensuring stability across a range of operating conditions. Its specifications make it ideal for use in electronic circuits requiring reliable performance under varying temperatures, such as in control systems and digital electronic applications. The resistor is available in tape cut format, providing flexibility for prototyping and smaller production runs.
Type SMD
Resistance 30Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot