TRU COMPONENTS 1585924 Cermet Resistor 20Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585924 Cermet Resistor 20Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585924
EAN-13
2050004949094
Order Code
18-1394
Country of Origin
China

Discontinued


TruComponents 1585924 is a high-precision cermet resistor designed for surface-mount technology applications, characterised by its 1206 package size. With a resistance value of 20 ohms and a power rating of 0.25 watts, this component offers a tolerance of 5 per cent, making it suitable for circuits where moderate precision is required. The resistor also features a temperature coefficient of 200 parts per million per degree Celsius, ensuring stable performance in varying thermal conditions. Typically utilised in applications like consumer electronics, automotive electronics, and communications equipment, it is supplied in cut tape sections, facilitating ease of integration into assembly processes. This component meets the needs of engineers seeking reliability and efficiency in compact electrical designs.
Type SMD
Resistance 20Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot