TRU COMPONENTS 1585923 Cermet Resistor 18Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585923 Cermet Resistor 18Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585923
EAN-13
2050004949087
Order Code
18-1393

Discontinued


TruComponents 1585923 is a cermet resistor designed with precision and adaptability in mind, presented in a 1206 surface-mount device (SMD) package. This resistor offers a resistance value of 18 ohms with a power rating of 0.25 watts and maintains a tolerance of 5%, while its temperature coefficient is rated at 200 ppm/°C, ensuring reliable performance over a variety of thermal conditions. Typically used in circuit applications requiring compact and stable resistance components, it is ideal for integration in electronic devices including communication equipment, instrumentation, and automotive electronics. Delivered individually in tape cut form, the resistor provides engineers with the precision and quality expected from cermet technology, making it suitable for sophisticated and demanding electronic designs.
Type SMD
Resistance 18Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot