TRU COMPONENTS 1585919 Cermet Resistor SMD 5.6Ω 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1585919 Cermet Resistor SMD 5.6Ω 1206 0.25 W 5% 400 PPM °C

MPN
1585919
EAN-13
2050004949049
Order Code
18-1379

Discontinued


TruComponents 1585919 is a high-quality cermet resistor featured in an SMD 1206 package, offering a resistance of 5.6 ohms with a tolerance of 5%. This device is rated for a power dissipation of 0.25 watts and exhibits a temperature coefficient of 400 ppm/°C, making it suitable for precision applications where temperature stability is a critical factor. Common uses for this component include electronic circuit design in fields such as telecommunications, automotive electronics, and consumer electronics, where reliable surface-mount technology is essential. The resistor is supplied cut from tape, ensuring it is ready for automatic placement in production environments. Its robust characteristics make it an ideal choice for applications requiring consistent performance under varying thermal conditions.
Type SMD
Resistance 5.6Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot