TRU COMPONENTS 1585916 Cermet Resistor 3Ω 1206 SMD 0.25 W 5% 400 PPM °C

MPN
1585916
EAN-13
2050004949018
Order Code
18-1374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1700+ £0.0024
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,285 in stock

TruComponents 1585916, also known as the TC-1206S4J030JT5E203, is a high-precision cermet resistor that boasts a resistance value of 3 ohms in a 1206 size surface-mounted device (SMD) package. Engineered to deliver reliable performance, this resistor handles a power rating of 0.25 watts with a tolerance of 5%, ensuring stability under varying electrical loads. The resistor features a temperature coefficient of 400 parts per million per degree Celsius, making it suitable for applications requiring precise resistance across a range of temperatures. Often employed in electronic circuits where consistent performance is critical, this component is ideal for use in telecommunications equipment, automotive electronics, and industrial automation systems. Its tape-cut packaging facilitates ease of integration into automated assembly lines.
Type SMD
Resistance
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot