TRU COMPONENTS 1585910 Cermet Resistor 0Ω SMD 0805 0.125W 5% 400PPM °C Tape Cut

TRU COMPONENTS 1585910 Cermet Resistor 0Ω SMD 0805 0.125W 5% 400PPM °C Tape Cut

MPN
1585910
EAN-13
2050004948950
Order Code
18-1369
Country of Origin
China
View Full Product Range (109)

Discontinued


TruComponents 1585910 is a cermet resistor designed for surface-mount applications, exhibiting a resistance of 0 ohms within an 0805 package size. The part features a power rating of 0.125 watts and a tolerance of 5%, along with a temperature coefficient of resistance of 400 ppm/°C, making it highly suitable for use in precision circuits where component stability is critical. Engineered for ease of use on printed circuit boards, this resistor finds applications in industries such as consumer electronics, telecommunications, and automotive systems, where it can be employed as a jumper to close circuits or configure sections of a design. The component is supplied in a tape cut format, facilitating straightforward integration into automated assembly processes.
Type SMD
Resistance 0Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (4)


Trustpilot