TRU COMPONENTS 1585909 Cermet Resistor 91KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585909 Cermet Resistor 91KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585909
EAN-13
2050004948943
Order Code
18-1368
Country of Origin
China

Discontinued


TruComponents 1585909 is a precision-engineered cermet resistor with a resistance value of 91 kO, designed for surface-mount technology (SMT) applications in an 0805 package. This component offers a power rating of 0.125 watts and a tolerance of 5%, allowing for reliable performance within a wide range of electrical circuits. The resistor exhibits a temperature coefficient of 100 ppm/°C, ensuring stable operation across varying thermal conditions. With its compact 0805 size and tape-cut packaging, the TruComponents 1585909 is an ideal choice for high-density printed circuit boards (PCBs) used in consumer electronics, telecommunications, and industrial control systems.
Type SMD
Resistance 91kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot