TRU COMPONENTS 1585908 Cermet Resistor 36KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585908 Cermet Resistor 36KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585908
EAN-13
2050004948936
Order Code
18-1367
Country of Origin
China

Discontinued


TruComponents' part number 1585908 is a Cermet resistor designed for surface-mount applications, identified as type 0603 SMD resistors, though it is specifically in the 0805 package format. This component features a resistance value of 36 kO with a power rating of 0.125 watts, offering a tolerance of 5% and a temperature coefficient of 100 ppm/°C. The resistor is suitable for a range of engineering applications, including precision circuits where thermal stability and compact size are paramount, such as in instrumentation, portable electronics, and communication devices. The product is supplied as cut tape, facilitating ease of integration into tape-and-reel manufacturing processes.
Type SMD
Resistance 36kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot