TRU COMPONENTS 1585907 Cermet Resistor 20KΩ 0805 0.125 W 5% Tape Cut SMD

TRU COMPONENTS 1585907 Cermet Resistor 20KΩ 0805 0.125 W 5% Tape Cut SMD

MPN
1585907
EAN-13
2050004948929
Order Code
18-1366
Country of Origin
China

Discontinued


TruComponents 1585907 is a high-precision cermet resistor designed for surface-mount applications, identified by its part number TC-0805S8J0203T5E203. This resistor features a resistance value of 20 kO, conforming to the 0805 metric size standard, which is particularly suitable for dense surface-mount device (SMD) circuits. Rated at 0.125 watts with a tolerance of 5%, it ensures reliable performance under a range of operating conditions, and its thermal stability is supported by a temperature coefficient of 100 ppm/°C. Engineered for use in various electronic applications, including voltage division, signal conditioning, and filtering circuits, this component excels in environments requiring precision and compactness. The product is delivered in a tape cut format, facilitating easy integration into automated assembly systems.
Type SMD
Resistance 20kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot