TRU COMPONENTS 1585906 Resistor Cermet 820KΩ SMD 0805 0.125W 5% 100PPM°C Tape

TRU COMPONENTS 1585906 Resistor Cermet 820KΩ SMD 0805 0.125W 5% 100PPM°C Tape

MPN
1585906
EAN-13
2050004948912
Order Code
18-1363
Country of Origin
China

Discontinued


TruComponents 1585906 is a high-precision cermet resistor designed for surface-mount applications, conforming to the 0805 package size standard. This component features a resistance of 820 kO with a power rating of 0.125 watts and a tolerance of 5%, making it suitable for circuits requiring moderate power dissipation and tight regulation of current. Engineered with a temperature coefficient of 100 ppm/°C, this resistor is ideal for maintaining stability across varying thermal conditions, essential in high-reliability applications such as precision measurement equipment and signal processing. The use of a cermet composition enhances the resistor's performance in terms of long-term stability and resistance to environmental factors. TruComponents 1585906 is supplied in tape format, facilitating automated assembly processes commonly employed in high-volume electronics manufacturing.
Type SMD
Resistance 820kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot