TRU COMPONENTS 1585901 Cermet Resistor 12KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585901 Cermet Resistor 12KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585901
EAN-13
2050004948868
Order Code
18-1352
Country of Origin
China

Discontinued


TruComponents 1585901 showcases the TC-0805S8J0123T5E203 cermet resistor, featuring a resistance value of 12 kO in a surface-mount design (SMD) with an 0805 package. This resistor is rated at 0.125 W with a tolerance of 5% and offers a temperature coefficient of 100 ppm/°C, ensuring reliable performance over a range of operating conditions. It is ideal for use in precision circuits where stable resistance values are required, including signal processing, communications equipment, and industrial control systems. The compact design facilitates integration in space-constrained applications, while the tape-cut packaging format is compatible with automated assembly processes.
Type SMD
Resistance 12kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot