TRU COMPONENTS 1585898 Cermet Resistor 910KΩ 0805 0.125 W 5% SMD Tape Cut

TRU COMPONENTS 1585898 Cermet Resistor 910KΩ 0805 0.125 W 5% SMD Tape Cut

MPN
1585898
EAN-13
2050004948837
Order Code
18-1349
Country of Origin
China

Discontinued


TruComponents 1585898, also known as the TC-0805S8J0914T5E203, is a cermet resistor with a resistance of 910 kO, conforming to the 0805 surface-mount device (SMD) package format. This resistor is engineered with a power rating of 0.125 watts and a tolerance of 5%, ensuring precision in electrical circuits. It features a temperature coefficient of 100 ppm/°C, which enhances its stability across temperature variations, making it suitable for applications demanding reliable performance in variable conditions. Commonly used in electronic circuits, this component is ideal for use in signal processing, telecommunications, and various digital and analogue circuits where precise resistance is crucial. Offered in tape cut form, it provides ease of handling and installation for printed circuit board (PCB) assembly.
Type SMD
Resistance 910kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot