TRU COMPONENTS 1585893 Cermet Resistor 2 M SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585893 Cermet Resistor 2 M SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585893
EAN-13
2050004948783
Order Code
18-1345

Discontinued


TruComponents 1585893 is a cermet resistor designed for surface-mount applications, classified under the 0805 SMD package size. This resistor features a resistance value of 2 MO, a power rating of 0.125 watts, and a tolerance of 5%, ensuring precise operation in electrical circuits. Its temperature coefficient is 100 ppm/°C, providing stability across a range of temperatures. Utilised typically in precision electronic applications, such as signal processing and control systems, these resistors are often applied in circuits where space is limited and reliability is crucial, such as in telecommunications and automotive electronics. The products are supplied in tape-cut format, suitable for automated assembly processes.
Type SMD
Resistance 2mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot