TRU COMPONENTS 1585891 Cermet Resistor 39KΩ SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1585891 Cermet Resistor 39KΩ SMD 0805 0.125 W 5% Tape Cut

MPN
1585891
EAN-13
2050004948769
Order Code
18-1344
Country of Origin
China

Discontinued


TruComponents 1585891, also known as the TC-0805S8J0393T5E203, is a cermet resistor designed for surface mount applications, conforming to the 0805 size standard. This resistor offers a resistance value of 39 kO with a tolerance of 5% and is rated for a power dissipation of 0.125 watts. It features a temperature coefficient of 100 ppm/°C, ensuring stability under varying temperature conditions. Typically used in electronic circuits requiring precise resistance under temperature fluctuations, this resistor is ideal for applications in telecommunications, automotive electronics, and consumer electronics. The device is supplied as a single unit in tape cut format, facilitating ease of use in automated assembly processes.
Type SMD
Resistance 39kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot