TRU COMPONENTS 1585889 Cermet Resistor 51KΩ 0805 SMD 0.125 W 5% 100 PPM C

TRU COMPONENTS 1585889 Cermet Resistor 51KΩ 0805 SMD 0.125 W 5% 100 PPM C

MPN
1585889
EAN-13
2050004948745
Order Code
18-1343

Discontinued


TruComponents 1585889 is a precision Cermet resistor designed for surface mount technology (SMT), featuring the 0805 package size. This component provides a resistance of 51 kO with a tolerance of 5% and operates at a power rating of 0.125 watts. It exhibits a temperature coefficient of 100 ppm/°C, ensuring reliable performance in various temperature environments. Typically utilised in a wide range of engineering applications, this resistor is well-suited for use in consumer electronics, signal processing equipment, and precision instrumentation where stable performance and size constraints are critical. Its robust design and consistency make it a dependable choice for engineers seeking high-quality passive components for circuit designs.
Type SMD
Resistance 51kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot