TRU COMPONENTS 1585888 Cermet Resistor 27KΩ SMD 0805 0.125 W 5% 100 PPM°C

TRU COMPONENTS 1585888 Cermet Resistor 27KΩ SMD 0805 0.125 W 5% 100 PPM°C

MPN
1585888
EAN-13
2050004948738
Order Code
18-1342
Country of Origin
China

Discontinued


TruComponents 1585888 is a cermet resistor featuring a surface-mount design conforming to the 0805 package specification. This resistor offers a resistance value of 27 kO with a power rating of 0.125 watts and a tolerance of 5 percent, ensuring reliable performance in various electronic applications. It is characterised by a temperature coefficient of 100 parts per million per degree Celsius, which denotes its stability across temperature variations. The 0805 cermet resistor is well-suited for use in applications requiring precision resistance in compact circuits, such as in telecommunications, automotive electronics, and consumer electronics devices. Its configuration supports automated placement and soldering, making it an optimal choice for high-density circuit boards.
Type SMD
Resistance 27kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot