TRU COMPONENTS 1585887 Cermet Resistor 24KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585887 Cermet Resistor 24KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585887
EAN-13
2050004948721
Order Code
18-1339

Discontinued


TruComponents 1585887 is a high-precision cermet resistor that features a resistance value of 24 kO and is encapsulated in a standard 0805 surface-mount device (SMD) package. Designed for high reliability, it operates with a power rating of 0.125 W and a tolerance of 5%, while exhibiting a temperature coefficient of 100 ppm/°C, ensuring stability across a range of environmental conditions. This resistor is particularly suitable for applications in precision electronic circuits, where space constraints necessitate the use of compact SMD components, such as in telecommunications equipment, consumer electronics, and automotive systems. Fabricated from cermet materials, this resistor exhibits excellent thermal stability and resistance to corrosion, making it ideal for use in demanding environments where consistent performance is critical. The product is supplied in a tape-cut format, facilitating easy integration into automated assembly lines.
Type SMD
Resistance 24kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot