TRU COMPONENTS 1585885 Cermet Resistor 10KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585885
EAN-13
2050004948707
Order Code
18-1337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1900+ £0.0021
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,818 in stock

TruComponents 1585885 provides a precise cermet resistor designed for surface mount applications in the 0805 package size. This component features a resistance value of 10 kO with a power rating of 0.125 watts, maintaining a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it highly reliable for thermal stability in varying conditions. The SMD configuration facilitates ease of integration on densely packed printed circuit boards, particularly advantageous in compact electronic devices where space and precision are critical. Commonly utilised in signal processing, precision circuits, and filter networks, this resistor offers a dependable solution for engineers requiring consistent performance and durability in high-density applications. The product is available in tape cut form, ensuring simplified handling and assembly.
Type SMD
Resistance 10kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot