TRU COMPONENTS 1585883 Cermet Resistor 6.8KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585883 Cermet Resistor 6.8KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585883
EAN-13
2050004948684
Order Code
18-1333

Discontinued


TruComponents 1585883 is a precision-engineered cermet resistor, specifically model TC-0805S8J0682T5E203, designed for surface mounting in electronic circuits. This resistor is rated at 6.8 kO with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, ensuring reliability in temperature-varying environments. It is housed in an 0805 package, supporting efficient use of board space and is capable of dissipating 0.125 watts of power, making it suitable for applications where compact, stable, and reliable performance is required. Commonly utilised in signal processing, precision instrumentation, and communication equipment, this component provides consistent resistance value and performance over a wide range of operating conditions. The resistor is available in tape cut format, facilitating automated assembly processes.
Type SMD
Resistance 6.8kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot