TRU COMPONENTS 1585880 Cermet Resistor 3KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585880 Cermet Resistor 3KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585880
EAN-13
2050004948653
Order Code
18-1331
Country of Origin
China

Discontinued


TruComponents 1585880 is a precision-engineered cermet resistor with a resistance value of 3 kO, designed for use in surface-mount devices (SMD). This 0805-sized resistor is capable of handling a power rating of 0.125 watts and maintains a tolerance of 5%, ensuring consistent performance across varied applications. With a temperature coefficient of 100 ppm/°C, it is well-suited for environments where thermal stability is required. The TruComponents 1585880 is typically applied in electronic circuits where space-saving and reliable componentry is essential, such as in communication devices, consumer electronics, and industrial control systems.
Type SMD
Resistance 3kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot