TRU COMPONENTS 1585879 Resistor 2.7KΩ 0805 0.125W 5% 100PPM °C SMD 1 Piece

TRU COMPONENTS 1585879 Resistor 2.7KΩ 0805 0.125W 5% 100PPM °C SMD 1 Piece

MPN
1585879
EAN-13
2050004948646
Order Code
18-1330
Country of Origin
China

Discontinued


TruComponents 1585879, also known as the TC-0805S8J0272T5E203, is a precision cermet resistor engineered in the 0805 surface-mount device (SMD) package. This component features a resistance of 2.7 kO, with a power rating of 0.125 W, and tolerance levels of 5%. It offers a temperature coefficient of 100 ppm/°C, ensuring consistent performance across temperature variations. Utilised predominantly in electronic circuits requiring reliable and stable resistance, such as in signal processing or consumer electronics, the resistor shows optimal performance where compact design and high-density interconnection are required. The part is supplied individually, cut from tape, facilitating ease of integration into various electronic assembly processes.
Type SMD
Resistance 2.7kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot