TRU COMPONENTS 1585878 Cermet Resistor 1.8KΩ SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1585878 Cermet Resistor 1.8KΩ SMD 0805 0.125 W 5% Tape Cut

MPN
1585878
EAN-13
2050004948639
Order Code
18-1329
Country of Origin
China
View Full Product Range (109)

Discontinued


TruComponents 1585878 is a cermet resistor with a resistance value of 1.8 kO, designed for surface mount technology (SMT) applications on 0805 footprints. This component is characterised by its power rating of 0.125 W and a tolerance of 5%, ensuring reliable performance within specified limits. It also features a temperature coefficient of 100 ppm/°C, which makes it suitable for applications that require stability across fluctuating temperatures. These resistors are typically used in various electronic circuits, including precision test equipment, telecommunications, and consumer electronics, where size and efficiency are paramount. Packaged in a tape cut format, the 1585878 cermet resistor offers ease of handling and integration in automated assembly processes.
Type SMD
Resistance 1.8kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot