TRU COMPONENTS 1585877 Cermet Resistor 1.1KΩ SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1585877 Cermet Resistor 1.1KΩ SMD 0805 0.125W 5% 100PPM °C

MPN
1585877
EAN-13
2050004948622
Order Code
18-1328
Country of Origin
China

Discontinued


TruComponents 1585877 is a cermet resistor with a resistance value of 1.1 kO, designed for surface mount technology applications in a compact 0805 package, aligned with the industry standard for such resistors. This component is built to handle a power rating of 0.125 watts and offers a tolerance of 5%, ensuring reliable performance within specified limits. With a temperature coefficient of 100 parts per million per degree Celsius, it demonstrates a stable resistance over a wide temperature range, making it suitable for precision applications. This resistor is typically utilised in various electronic circuits for signal processing, filter networks, and other applications where precise resistance is required. Packaged as a single unit, this component is delivered tape-cut for convenient manual or automated placement on printed circuit boards.
Type SMD
Resistance 1.1kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot