TRU COMPONENTS 1585873 Cermet Resistor SMD 0805 1M 0.125W 5% 100PPM °C

TRU COMPONENTS 1585873 Cermet Resistor SMD 0805 1M 0.125W 5% 100PPM °C

MPN
1585873
EAN-13
2050004948585
Order Code
18-1325
Country of Origin
China

Discontinued


TruComponents 1585873 is a high-precision cermet resistor designed for surface-mount applications, featuring an 0805 package. This resistor offers a resistance value of 1 MO with a power rating of 0.125 watts and a tolerance of 5%, ensuring reliable performance in a variety of circuits. It is constructed to exhibit a temperature coefficient of 100 ppm/°C, making it suitable for environments where temperature stability is crucial. Typically used in precision analogue circuits, these resistors are ideal for voltage dividers and feedback networks in amplifier circuits, where stability and size are of paramount importance. Supplied in tape cut format, the component is well-suited for automated assembly processes, providing both convenience and efficiency.
Type SMD
Resistance 1mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot